The 1553TGY enclosure is constructed from ABS material, with a grey color finish. It has a flammability rating of UL94 V-0 and meets IP54 ratings. The enclosure measures 32mm in height, 210mm in length, and 3.94 inches in width, with a weight of 8.81849 ounces. It is packaged individually in bulk and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1553TGY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ABS |
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 32mm |
| Length | 210mm |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1553T |
| Weight | 8.81849oz |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1553TGY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
