Hammond 1553TGYBAT technical specifications.
| Body Material | ABS |
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 32mm |
| Length | 210mm |
| Material | Plastic, ABS, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1553T |
| Weight | 8.81849oz |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1553TGYBAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.