Hammond 1554B2GYCL technical specifications.
| Approvals | NEMA |
| Body Material | Polycarbonate |
| Color | Grey, Clear |
| Flammability Rating | UL94 5VA |
| Height | 1.575inch |
| Housing Color | Grey |
| Length | 2.559inch |
| Material | Plastic, Polycarbonate, PC, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP66, IP68 |
| Reach SVHC Compliant | No |
| Series | 1554 |
| Thickness | 0.118inch |
| Weight | 0.2lb |
| Width | 2.559inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554B2GYCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.