Sign in to ask questions about the Hammond 1554CPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1554CPL technical specifications.
| Approvals | UL |
| Body Material | Plastic, ABS |
| Color | Grey, Beige |
| Housing Color | Natural |
| Length | 4.35inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1554 |
| Weight | 4.232875oz |
| Width | 2.08inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554CPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
