
This grey polycarbonate enclosure is rated for IP66 and meets UL94 5VA flammability standards. It has a wall mount design and is available in a single unit quantity. The enclosure is made from plastic and polycarbonate materials, with a maximum operating temperature of 120°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Hammond 1554D2GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1554D2GY technical specifications.
| Approvals | UL, NEMA |
| Body Material | Polycarbonate |
| Package/Case | 120 |
| Color | Grey |
| Depth | 2.4inch |
| Flammability Rating | UL94 5VA |
| Height | 2.362inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1554 |
| Thickness | 0.118inch |
| Weight | 0.36lb |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554D2GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
