
The 1554D2GYSL enclosure is made from polycarbonate with a grey color and a flammability rating of UL94 V-0. It has a height of 2.362 inches, a length of 4.724 inches, and a width of 2.559 inches. The enclosure is rated for IP66 and has a thickness of 0.118 inches. It weighs 0.35 pounds and is packaged individually in a bag.
Hammond 1554D2GYSL technical specifications.
| Body Color | Grey |
| Body Material | Polycarbonate |
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 2.362inch |
| Length | 4.724inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1554 |
| Thickness | 0.118inch |
| Weight | 0.35lb |
| Width | 2.559inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554D2GYSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
