Hammond 1554DGY technical specifications.
| Approvals | UL, NEMA |
| Body Material | ABS |
| Package/Case | 120 |
| Color | Grey |
| Depth | 2.4inch |
| Flammability Rating | UL94 HB |
| Height | 60mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | 1554 |
| Weight | 13.051366oz |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554DGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
