
Enclosures, Boxes, & Cases 3.1 x 3.1 Panel Series E
Hammond 1554EPL technical specifications.
| Approvals | UL |
| Body Material | Polycarbonate, Plastic, ABS |
| Color | Grey, Beige |
| Housing Color | Natural |
| Length | 3.087inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Series | 1554 |
| Weight | 5.643834oz |
| Width | 3.05inch |
| RoHS | Compliant |
No datasheet is available for this part.
