
The Hammond 1554F2GYCL enclosure is a steel and polycarbonate housing with a grey and clear color scheme. It measures 4.724 inches in length, 3.5 inches in width, and 2.362 inches in height. The enclosure is rated for IP66 and meets UL94 5VA flammability standards. It is designed for wall mounting and is packaged individually in a bag.
Sign in to ask questions about the Hammond 1554F2GYCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1554F2GYCL technical specifications.
| Approvals | NEMA |
| Body Color | Grey |
| Body Material | Steel, Polycarbonate |
| Package/Case | 120 |
| Color | Grey, Clear |
| Depth | 2.4inch |
| Flammability Rating | UL94 5VA |
| Height | 2.362inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Material | Plastic, Polycarbonate, PC, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1554 |
| Thickness | 0.118inch |
| Weight | 0.17lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554F2GYCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
