
Polycarbonate mounting feet, designed for external attachment, offer a durable solution for enclosure stability. Constructed from robust polycarbonate and stainless steel, these feet measure 37.58mm in length and 22.08mm in width, with a negligible height of 0mm. Available in grey and natural colors, this set of four feet comes packaged in a box.
Sign in to ask questions about the Hammond 1554FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1554FT technical specifications.
| Color | Grey, Natural |
| Height | 0mm |
| Length | 37.58mm |
| Material | PC, Polycarbonate, Stainless Steel |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | 1554 |
| Weight | 6oz |
| Width | 22.08mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
