
The 1554G2GY enclosure is a general-purpose enclosure made from steel and polycarbonate materials. It has a 120mm package size and a grey housing color. The enclosure is designed for wall mounting and features an IP66 and IP68 flammability rating. It is rated for operation between -40°C and 120°C. The enclosure is packaged individually in a bag and is compliant with UL and NEMA approvals.
Hammond 1554G2GY technical specifications.
| Approvals | UL, NEMA |
| Body Material | Steel, Polycarbonate |
| Package/Case | 120 |
| Color | Grey |
| Depth | 3.2inch |
| Flammability Rating | UL94 5VA |
| Height | 3.15inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP66, IP68 |
| Reach SVHC Compliant | No |
| Series | 1554 |
| Thickness | 0.118inch |
| Weight | 0.52lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554G2GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
