
Watertight enclosure featuring a durable polycarbonate body with a UL94 5VA flammability rating. This general-purpose enclosure offers NEMA approvals and IP66/IP68 ratings for robust environmental protection. Designed for wall mounting, it measures 7.087 inches in length, 4.7 inches in width, and 2.4 inches in depth, with a housing color of grey and a clear lid.
Sign in to ask questions about the Hammond 1554H2GYCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1554H2GYCL technical specifications.
| Approvals | NEMA |
| Body Material | Polycarbonate |
| Package/Case | 120 |
| Color | Grey, Clear |
| Depth | 2.4inch |
| Flammability Rating | UL94 5VA |
| Height | 2.362inch |
| Housing Color | Grey |
| Length | 7.087inch |
| Material | Plastic, Polycarbonate, PC, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP66, IP68 |
| Reach SVHC Compliant | No |
| Series | 1554 |
| Thickness | 0.118inch |
| Weight | 0.75lb |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554H2GYCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
