Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1554J2GYSL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Body Material | Polycarbonate |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 2.362inch |
| Length | 6.299inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1554 |
| Thickness | 0.118inch |
| Weight | 0.52lb |
| Width | 3.543inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554J2GYSL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
