
This Hammond 1554RPL enclosure is constructed from grey beige ABS plastic and features a steel metal body. It has a panel mount design and meets IP66 ratings for environmental protection. The enclosure measures 5.94inch in length and 5.8inch in width, with a height of 0.051inch. It is approved by UL and is not Reach SVHC compliant.
Sign in to ask questions about the Hammond 1554RPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1554RPL technical specifications.
| Approvals | UL |
| Body Material | Plastic, ABS |
| Color | Grey, Beige |
| Height | 0.051inch |
| Housing Color | Natural |
| Length | 5.94inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1554 |
| Weight | 11.358216oz |
| Width | 5.8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1554RPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
