
General purpose plastic enclosure, 120mm length, 66mm width, and 42mm height, constructed from durable polycarbonate. Features a grey color and UL94 V-0 flammability rating. Rated IP66 and IP67 for environmental protection. External mounting design.
Sign in to ask questions about the Hammond 1555C2F22GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1555C2F22GY technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 42mm |
| Length | 120mm |
| Material | PC, Polycarbonate, Plastic |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| Series | 1555F |
| Weight | 10.582189oz |
| Width | 2.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1555C2F22GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
