
General purpose plastic enclosure, grey, constructed from UL94 V-0 rated polycarbonate. Features IP66 and IP67 ingress protection ratings. Dimensions are 120mm length, 62mm height, and 3.6 inches width. Designed for box mounting with a bulk package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1555F2F42GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 62mm |
| Length | 120mm |
| Material | PC, Polycarbonate, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| Series | 1555F |
| Weight | 10.582189oz |
| Width | 3.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1555F2F42GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
