Hammond 1555FFPL technical specifications.
| Color | Grey, Beige |
| Length | 108mm |
| Material | Steel, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Series | 1555 |
| Weight | 5oz |
| Width | 76mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1555FFPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.