
General purpose plastic enclosure, grey, constructed from polycarbonate material. Features IP66 and IP67 ratings for environmental protection. Dimensions include a length of 180mm, width of 120mm (4.7 inches), and height of 62mm. Rated UL94 V-0 for flammability.
Sign in to ask questions about the Hammond 1555H2F42GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1555H2F42GY technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 62mm |
| Length | 180mm |
| Material | PC, Polycarbonate, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| Series | 1555F |
| Weight | 10.582189oz |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1555H2F42GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
