
The 1555H2GY enclosure from Hammond is a grey plastic box mount enclosure with a polycarbonate PC material and a flammability rating of UL94 5VA. It measures 7.087 inches in length, 4.724 inches in width, and 2.362 inches in height, with a thickness of 0.118 inches and a weight of 0.74 pounds. The enclosure is rated for IP66 and IP68, making it suitable for harsh environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1555H2GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 5VA |
| Height | 2.362inch |
| Housing Color | Grey |
| Length | 7.087inch |
| Material | Plastic, Polycarbonate, PC |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP66, IP68 |
| Reach SVHC Compliant | No |
| Series | 1555 |
| Thickness | 0.118inch |
| Weight | 0.74lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1555H2GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.