
General purpose plastic enclosure, grey, constructed from durable polycarbonate. Features IP66 and IP67 ratings for robust environmental protection. UL94 V-0 flammability rating ensures safety. Dimensions: 159mm length, 62mm height, and 3.6 inches width.
Hammond 1555J2F42GY technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Height | 62mm |
| Length | 159mm |
| Material | PC, Polycarbonate, Plastic |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| Series | 1555F |
| Weight | 10.582189oz |
| Width | 3.6inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1555J2F42GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
