
This general purpose enclosure is made from steel and polycarbonate materials, with a grey color and a flammability rating of UL94 5VA. It measures 7.087 inches in length, 4.7 inches in width, and 3.543 inches in height, with a depth of 3.5 inches and a thickness of 0.118 inches. The enclosure is rated for operation between -40°C and 120°C and is compliant with IP66 and UL and NEMA approvals.
Hammond 1555T2GY technical specifications.
| Approvals | UL, NEMA |
| Body Color | Grey |
| Body Material | Steel, Polycarbonate |
| Package/Case | 120 |
| Color | Grey |
| Depth | 3.5inch |
| Flammability Rating | UL94 5VA |
| Height | 3.543inch |
| Housing Color | Grey |
| Length | 7.087inch |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1555 |
| Thickness | 0.118inch |
| Weight | 0.85lb |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1555T2GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
