
Filter Choke 15000000uH 15% 0.03A 1026Ohm DCR Solder Lug
Hammond 155J technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 30mA |
| DC Resistance (DCR) | 1.026kR |
| Height | 1.38inch |
| Height - Seated (Max) | 1.38inch |
| Inductance | 15H |
| Lead Length | 12.7mm |
| Length | 2.38inch |
| Max DC Current | 30mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 155 |
| Shielding | Unshielded |
| Tolerance | 15% |
| Weight | 4.800049oz |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 155J to view detailed technical specifications.
No datasheet is available for this part.