
The Hammond 157H series fixed inductor features a nonstandard package and a current rating of 50mA with a tolerance of 15%. It has an inductance of 10H and a self resonant frequency of 60Hz. The inductor is lead free and RoHS compliant, and is packaged in bulk. It is a chassis mount component with dimensions of 1.75inch in width, 3.25inch in length, and 1.625inch in height, with a seated height of 2inch. It weighs 2.205lb.
Sign in to ask questions about the Hammond 157H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 157H technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 50mA |
| DC Resistance (DCR) | 408R |
| Height | 1.625inch |
| Height - Seated (Max) | 2inch |
| Inductance | 10H |
| Lead Free | Lead Free |
| Length | 3.25inch |
| Max DC Current | 50mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60Hz |
| Series | 157 |
| Shielding | Unshielded |
| Tolerance | 15% |
| Weight | 2.205lb |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 157H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.