Sign in to ask questions about the Hammond 157J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 157J technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 65mA |
| DC Resistance (DCR) | 205R |
| Height | 2inch |
| Height - Seated (Max) | 2inch |
| Inductance | 10H |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Length | 3.25inch |
| Max DC Current | 65mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 157 |
| Shielding | Unshielded |
| Tolerance | 15% |
| Weight | 1lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 157J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.