The 157R fixed inductor from Hammond is a nonstandard package inductor with a current rating of 200mA and a DC resistance of 57 ohms. It has a high inductance of 2 henries and a tolerance of 15%. The inductor is designed for chassis mount applications and is lead free. It is available in bulk packaging and is RoHS compliant.
Hammond 157R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 200mA |
| DC Resistance (DCR) | 57R |
| Height | 2inch |
| Height - Seated (Max) | 2inch |
| Inductance | 2H |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Length | 3.25inch |
| Max DC Current | 200mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 157 |
| Shielding | Unshielded |
| Tolerance | 15% |
| Weight | 2.205lb |
| Width | 1.75inch |
| RoHS | Compliant |
No datasheet is available for this part.