
Rackmount switched outlet strip with 4 AC outlets, rated for 10A and 100V to 240V input. Features a durable aluminum body and metal case, with a 6-foot power cord. Overload protection is provided by a circuit breaker. Mountable to walls or racks, this unit is approved by CSA, CE, cULus, TUV, GS, and UL.
Checking distributor stock and pricing after the page loads.
| AC Outlets | 4 |
| Approvals | CSA, CE, cULus, TUV, GS, UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Cord Length | 6foot |
| Current Rating | 10A |
| Length | 259.44mm |
| Max Current Rating | 10A |
| Mount | Wall, Rack |
| Output Voltage | 220V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1581 |
| Voltage Rating (AC) | 230V |
| Weight | 1.2lb |
| RoHS | Compliant |
