The Hammond 1581H5 is a 5-outlet power distribution unit with a 10A current rating and 230V AC output voltage. It features a metal package and a 6-foot cord. The unit is approved to CSA, CE, cULus, TUV, GS, and UL standards. It is mounted on a wall or rack and has a maximum current rating of 10A. The PDU is packaged in bulk and has a weight of 1.2lb.
Hammond 1581H5 technical specifications.
| AC Outlets | 5 |
| Approvals | CSA, CE, cULus, TUV, GS, UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Cord Length | 6foot |
| Current Rating | 10A |
| Length | 300.08mm |
| Max Current Rating | 10A |
| Mount | Wall, Rack |
| Output Voltage | 220V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1581 |
| Voltage Rating (AC) | 230V |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1581H5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.