
Rackmount switched outlet strip, featuring 6 AC outlets and a 10A current rating. Operates from 100V to 240V AC input, with an output voltage of 220V. Equipped with circuit breaker overload protection and a 6-foot cord. Constructed with an aluminum body and metal case in black, it supports wall and rack mounting. Approvals include CSA, CE, cULus, TUV, GS, and UL.
Sign in to ask questions about the Hammond 1581H6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1581H6 technical specifications.
| AC Outlets | 6 |
| Approvals | CSA, CE, cULus, TUV, GS, UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Cord Length | 6foot |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Mount | Wall, Rack |
| Output Voltage | 220V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1581 |
| Voltage Rating (AC) | 230V |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1581H6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
