
Rackmount switched outlet strip with 8 AC outlets, rated for 10A and 230V AC input. Features overload protection via a circuit breaker and a 6-foot power cord. Constructed with an aluminum body and metal case in black, this unit supports wall or rack mounting. Approvals include CSA, CE, cULus, TUV, GS, and UL.
Hammond 1581H8 technical specifications.
| AC Outlets | 8 |
| Approvals | CSA, CE, cULus, TUV, GS, UL |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Cord Length | 6foot |
| Current Rating | 10A |
| Max Current Rating | 10A |
| Mount | Wall, Rack |
| Output Voltage | 220V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1581 |
| Voltage Rating (AC) | 230V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1581H8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
