
The Hammond 1581T5 is a 5-outlet power distribution unit designed for wall or rack mounting. Constructed with an aluminum body, this unit features a black color and measures 298mm in length, 50.8mm in width, and 50.8mm in height, weighing 1.2 pounds. It is rated for 10 amps at 230 volts AC and is approved for use in various regions, including CSA, CE, cULus, TUV, GS, and UL. The unit includes overload protection via a circuit breaker and is suitable for a range of applications.
Sign in to ask questions about the Hammond 1581T5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1581T5 technical specifications.
| AC Outlets | 5 |
| Approvals | CSA, CE, cULus, TUV, GS, UL |
| Body Material | Aluminium |
| Package/Case | 125 |
| Color | Black |
| Current Rating | 10A |
| Height | 50.8mm |
| Length | 298mm |
| Max Current Rating | 10A |
| Mount | Wall, Rack |
| Output Voltage | 220V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1581 |
| Voltage Rating (AC) | 230V |
| Weight | 1.2lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1581T5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
