
PDU Switched Outlet Strip 100V to 240V 10A Rackmount
Checking distributor stock and pricing after the page loads.
| AC Outlets | 8 |
| Approvals | CSA, CE, cULus, TUV, GS, UL |
| Body Material | Aluminium |
| Package/Case | 125 |
| Color | Black |
| Current Rating | 10A |
| Height | 50.8mm |
| Length | 432mm |
| Max Current Rating | 10A |
| Mount | Wall, Rack |
| Output Voltage | 220V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1581 |
| Voltage Rating (AC) | 230V |
| Weight | 2lb |
| Width | 50.8mm |
| RoHS | Not Compliant |
