
The 1582H6A1BKRA is a power distribution unit from Hammond with six AC outlets. It has a current rating of 10A and a maximum current rating of 15A. The unit is packaged in a 482 case and has a cord length of 6 feet. It is approved by UL and CSA. The power distribution unit is designed for horizontal or rack mounting.
Hammond 1582H6A1BKRA technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Package/Case | 482 |
| Cord Length | 6foot |
| Current Rating | 10A |
| Length | 482.6mm |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1582RA |
| Weight | 8.818lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1582H6A1BKRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
