
Horizontal rackmount power distribution unit (PDU) featuring 8 AC outlets and a 10A current rating. Designed for 230V AC operation, this unit offers overload protection via an integrated circuit breaker. Constructed with a durable steel body, it mounts horizontally in a 19-inch rack. Approvals include CSA, CE, cULus, TUV, GS, and UL.
Sign in to ask questions about the Hammond 1582H8E1BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1582H8E1BK technical specifications.
| AC Outlets | 8 |
| Approvals | CSA, CE, cULus, TUV, GS, UL |
| Body Material | Steel |
| Package/Case | 482 |
| Current Rating | 10A |
| Length | 19inch |
| Max Current Rating | 10A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1582E |
| Voltage Rating (AC) | 230V |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1582H8E1BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
