
The Hammond 1583H6A1SBK is a 6-outlet power distribution unit with a current rating of 15A and a voltage rating of 125V AC. It is constructed from steel and measures 19 inches in length, 3 inches in width, and 1.75 inches in height. The unit is approved by UL and CSA and features a circuit breaker for overload protection. It is available in a single unit package and has a weight of 8.378 pounds.
Hammond 1583H6A1SBK technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Body Material | Steel |
| Package/Case | 482 |
| Color | Black |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 780J |
| Height | 1.75inch |
| Length | 19inch |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1583S |
| Voltage Rating (AC) | 125V |
| Weight | 8.378lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1583H6A1SBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
