
125V, 15A horizontal rackmount PDU outlet strip featuring 8 AC outlets and integrated circuit breaker overload protection. Constructed with a durable steel body, this 19-inch unit offers a 15-foot power cord and supports UL and CSA approvals. Designed for horizontal rack mounting, it provides reliable power distribution for electronic equipment.
Sign in to ask questions about the Hammond 1583H8B1BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1583H8B1BK technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Body Material | Steel |
| Package/Case | 482 |
| Cord Length | 15foot |
| Current Rating | 15A |
| Length | 19inch |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1583 |
| Voltage Rating (AC) | 125V |
| Weight | 9.656lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1583H8B1BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
