The Hammond 1583T6A1BK is a 6-outlet power distribution unit with a steel body and a 482 package. It has a current rating of 15A and a voltage rating of 125V AC. The unit is approved by UL and CSA and features a circuit breaker for overload protection. It is designed for horizontal or rack mounting and has a weight of 3.5lb.
Hammond 1583T6A1BK technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Body Material | Steel |
| Package/Case | 482 |
| Color | Black |
| Cord Length | 6foot |
| Current Rating | 15A |
| Height | 1.75inch |
| Length | 19inch |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1583 |
| Voltage Rating (AC) | 125V |
| Weight | 3.5lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1583T6A1BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.