Sign in to ask questions about the Hammond 1583T6B1BKRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1583T6B1BKRA technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 10A |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1583RA |
| Weight | 8.818lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1583T6B1BKRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.