
This 4-outlet power distribution unit from Hammond features a durable aluminium body and a maximum current rating of 15A. It is approved by UL and CSA and has a voltage rating of 125V AC. The unit is designed for wall or rack mounting and includes circuit breaker overload protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1584H4A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| AC Outlets | 4 |
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Cord Length | 6foot |
| Current Rating | 15A |
| Length | 6foot |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1584 |
| Voltage Rating (AC) | 125V |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1584H4A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
