Hammond 1584H4B1RA technical specifications.
| AC Outlets | 4 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1584RA |
| Weight | 6.173lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1584H4B1RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
