The Hammond 1584H8D1 is an 8-outlet AC power strip with a current rating of 15A and an output voltage of 120V. It is designed for wall mounting and features overload protection via a circuit breaker. The power strip is approved to UL and CSA standards. It has a cord length of 15 feet and a weight of 7.165 pounds. The product is part of the 1584 series and is packaged individually.
Checking distributor stock and pricing after the page loads.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1584 |
| Weight | 7.165lb |
| RoHS | Compliant |