
Rackmount power distribution unit featuring 4 AC outlets, rated for 120V and 15A maximum current. Constructed with an aluminum body in black, it includes a 12-foot power cord and overload protection via a circuit breaker. Approvals include CSA and UL, with mounting options for both wall and rack configurations. Dimensions are 279mm length, 50.8mm width, and 50.8mm height.
Checking distributor stock and pricing after the page loads.
| AC Outlets | 4 |
| Approvals | CSA, UL |
| Body Material | Aluminium |
| Color | Black |
| Cord Length | 12foot |
| Current Rating | 15A |
| Height | 50.8mm |
| Length | 279mm |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1584H |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3lb |
| Width | 50.8mm |
| RoHS | Compliant |