Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1584T6DH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| AC Outlets | 6 |
| Approvals | CSA, UL |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Cord Length | 6foot |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1584H |
| Voltage Rating (AC) | 125V |
| Weight | 2.7lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1584T6DH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
