
Basic & Switched PDU Outlet Strip, 120V, 15A, featuring 8 AC outlets and 15A maximum current rating. Constructed with a durable aluminum body in black, this unit offers 120V output voltage and 15A current rating. Overload protection is provided by an integrated circuit breaker. Includes a 6-foot power cord and supports both wall and rack mounting. UL and CSA approvals ensure compliance.
Sign in to ask questions about the Hammond 1584T8A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond 1584T8A1 technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | 120 |
| Color | Black |
| Cord Length | 6foot |
| Current Rating | 15A |
| Height | 50.8mm |
| Length | 432mm |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1584 |
| Voltage Rating (AC) | 125V |
| Weight | 4.409lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1584T8A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
