
The Hammond 15851H6A1 is a 6-outlet power strip with a current rating of 15A and an output voltage of 125V. It features a wall and rack mount design and includes circuit breaker overload protection. The power strip is UL and CSA approved and has a cord length of 6 feet. It is part of the 1585 series and weighs 4.409 pounds.
Hammond 15851H6A1 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 125V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Weight | 4.409lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 15851H6A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
