
Power Outlet Strips Power Outlet Strip 6-Outlet, 18 Length
Checking distributor stock and pricing after the page loads.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 125V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Weight | 4.409lb |
| RoHS | Compliant |