
The 15852H8B1 is an 8-outlet power distribution unit from Hammond with a current rating of 15A. It features a circuit breaker for overload protection and meets UL and CSA approval standards. The unit has a cord length of 15 feet and a length of 610mm, with a weight of 6.614 pounds. It is designed for wall or rack mounting.
Checking distributor stock and pricing after the page loads.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 15A |
| Length | 610mm |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Weight | 6.614lb |
| RoHS | Not Compliant |
