
The Hammond 15852H8D1 is an 8-outlet power strip with a current rating of 15A and an output voltage of 120V. It features circuit breaker overload protection and meets UL and CSA approvals. The power strip is designed for wall or rack mounting and is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 15852H8D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Weight | 8.818lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 15852H8D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
