
This power strip features 8 AC outlets with a maximum current rating of 15A and an output voltage of 120V. It is designed for wall or rack mounting and includes overload protection via a circuit breaker. The unit is approved to UL and CSA standards and has a length of 610mm. The power strip is supplied as a single unit with a weight of 5lb and a cord length of 6foot.
Hammond 15852T8A1 technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Current Rating | 15A |
| Length | 610mm |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Weight | 5lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 15852T8A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
