
The Hammond 15852T8B1 is an 8-outlet power strip with a current rating of 15A and an output voltage of 120V. It features a 15foot cord and is approved for use in UL and CSA environments. The power strip is designed for wall or rack mounting and includes circuit breaker overload protection.
Hammond 15852T8B1 technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 15A |
| Length | 610mm |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Weight | 7.716lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 15852T8B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
