
This power strip features 8 AC outlets and a current rating of 15A. It is approved for use in UL and CSA environments and is designed for wall or rack mounting. The unit has a cord length of 6 feet and is equipped with circuit breaker overload protection.
Hammond 15852T8C1 technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Weight | 5.291lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 15852T8C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
